Location: 
All Products

Schurter 3413.0010.22

Schurter - 3413.0010.22 - Fuse; Super-Quick-Acting; 3.2x1.6mm; 0.25A; 125VAC/63DC; Epoxyd Glass; PCB/SMT; Tape-1k View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Fuse; Super-Quick-Acting; 3.2x1.6mm; 0.25A; 125VAC/63DC; Epoxyd Glass; PCB/SMT; Tape-1k
Mfr. Part#:
3413.0010.22

Allied Stock#: 70435919

 RoHS Compliant Part

 

Resources

View 3413.0010.22 Datasheet Datasheet

View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
1000$0.350
2000$0.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Action: Fast
Approvals: cULus
Brand/Series: USFF 1206 Series
Capacity, Breaking: 100 Amps
Current Rating: 0.25 A
Mounting Type: Surface Mount
Package Type: 1206 (3216 Metric)
Primary Type: Fuse
Temperature Range: 55 to 90 degC
Type: Board Mount (Cartridge Style Excluded)
Voltage, AC: 125 VAC
Voltage, DC: 63 VDC

Overview

3.2 × 1.6 mm, Super Quick-Acting FF, 125 VAC/63 VDC, low impedance, 0.16-0.25 A. Temperature Range: –55°C to +90°C. Materials: Epoxy'd Glass, UL 94 V-0. Supplied in 1000-piece reel.