Schurter 3412.0122.22
Fuse, Super-Quick-Acting, 1.6x0.8mm, 3.5A, 32VAC/DC, Epoxyd Glass, PCB/Srfc Mt
Mfr. Part #: 3412.0122.22 / RS Stock #: 70159982
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.62
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
32 V
Action
Fast
Approvals
cURus
Body Material
Glass
Breaking Capacity
50 A
Class
Class FF
Current Rating
3.5 A
DC Voltage
63 V
Fuse Type
Non-Resettable
Mounting Type
PCB Mount
Package Type
602 (1608 Metric)
Primary Type
Single Use Fuses
Size
0603 in
Speed
Super Fast Acting sec
Temperature Range
55 to 90 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Voltage Rating
32 V
Overview
Surface Mount Fuse, 1.6 x 0.8 mm, Super-Quick-Acting FF, 32 VAC, 63 VDC. Non resettable fuses. UL characteristic. Low melting I2t-values, fast interruption. Impermeable to potting compound. Standards: UL 248-14; CSA C22.2 no. 248.14. Approvals - UL File Number: E41599. Applications: Secondary Protection DC and AC; Circuits without inrush; Semiconductor protection.