Schurter 1241.6924.1121000
Pushbutton Switch, Temporary, DPDT, Red, 24VDC, Steel, MSM DP 19 Series
Mfr. Part #: 1241.6924.1121000 / RS Stock #: 70435844
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$63.36
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Actuator Type
Round
Contact Form
2 CO
Current Rating
5 A
Dimensions, Cutout, Inches
19.1 Dia. mm
Family Name
Metal Line Switches Family
Illumination
Illuminated
Illumination Color
Red
IP Rating
IP40
Lamp Voltage
24 V
Mounting Hole Size
19 mm
Mounting Type
Panel Mount
Operation
On-(Mom)
Special Features
Ring Illuminated
Termination
Quick Connect
Type
Push Button, Illuminated, Vandal Resistant
Voltage Rating
24 V
Overview
Both the housing and the actuator of the vandal-proof MSM switch are made of high-quality stainless steel. By applying this robust and weather-resistant material, the switch is particularly suitable for use in harsh environments.