Location: 
All Products

Schurter 0034.6014

Schurter - 0034.6014 - Fuse;  Subminiature;  Quick-Acting;  1 A;  250 VAC;  8.5x8.5mm;  2-Pin,  Short;  PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Fuse; Subminiature; Quick-Acting; 1 A; 250 VAC; 8.5x8.5mm; 2-Pin, Short; PCB Mnt
Mfr. Part#:
0034.6014

Allied Stock#: 70160049

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
1$0.390
200$0.360
300$0.330
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MSF 250 Series
Class: Class F
Current Rating: 1 A
Current, Ratings: 1 A
Diameter, Lead: 0.64 mm
Dimension, Body: 8.50 mm H x 8.5 mm Dia.
Dimensions: 8.5 Dia. x 8.5 L mm
Dropout Voltage: 70 mV (Typ.)
Fuse Type: Non Resettable
Length, Lead: 4.3 mm
Material: Temperature Resistant Plastic (Socket and Cap), Copper Tin-Plated (Terminals)
Material, Body: Thermoplastic
Mounting Style: PCB Mount
Mounting Type: PCB
Primary Type: Non-Resettable
Standards: UL 248-14, CSA C22.2 No. 248.14, IEC 60127-3⁄3, EN 60127-3⁄3
Termination: Radial Leads
Type: Fast Acting
Voltage Rating: 250 VAC/VDC

Overview

MSF and MST 250 V built according to IEC 127, 300 A/125 VAC. MSF/MST 250 V breaks at 35 A/250 VAC. UL recognized CSA accepted (MSF 250 — 40 mA-5 A, MST 250 — 50 mA-6.3 A). VDE approved (MSF 250 — 50 mA-3.15 A). Material meets UL 94 V-0 Flammability. 250 V microfuse holders ordered separately. Larger quantities available on tape and reel.