Schurter 0034.5604.22
Fuse, Cylinder, Time-Lag, 0.05A, 250VAC, 5x20mm, Glass, Au Plate, Surface Mnt
Mfr. Part #: 0034.5604.22 / RS Stock #: 70432106
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.17
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Approvals
cULus ; VDE
Breaking Capacity
35 A
Current Rating
0.05 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
Surface Mount Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC, Au plating. Non resettable fuses. Directly solderable on printed circuit boards. L = Low Breaking Capacity. For rated current 1 A to 16 A, SMD-SPT is recommended. Standards: IEC 60127-2/3; UL 248-14; CSA C22.2 no. 248.14. Approvals: VDE Certificate Number: 40011522; UL File Number: E41599. Applications - Primary protection on SMD PCBs.