Schurter 0034.3118.PT
Fuse, Cylinder, Time-Lag, 1.25 A, 250 VAC, 5x20mm, Glass, Pigtail, Bulk Pkg
Mfr. Part #: 0034.3118.PT / RS Stock #: 70431901
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.60
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Approvals
cULus
Breaking Capacity
35 A
Current Rating
1.25 A
Mounting Type
Through Hole
Package Type
5mm x 20mm (Axial)
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, L, 250 VAC. Non resettable fuses. IEC Standard Fuse. L = Low Breaking Capacity (Glass Tube). Standards: IEC 60127-2/3; UL 248-14; CSA C22.2 no. 248.14. Approvals - UL File Number: E41599. Applications - Primary Protection on PCB.