Schurter 0034.1516
Quick-Acting Fuse, 1A, 250VAC, 5 x 20mm, Glass Cartridge, FSF 5 x 20 Series
Mfr. Part #: 0034.1516 / RS Stock #: 70159899
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.3876
10
$0.36822
25
$0.34884
50
$0.32946
100
$0.31008
Additional Inventory
Can ship in 10 days:
1000
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
0034.1516
Body Material
Glass
Class
Class F
Current Rating
1 A
Fuse Type
Non-Resettable
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V
Overview
According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.