Location: 
All Products

Schurter 0034.1512

Schurter - 0034.1512 - Fuse;  Cylinder;  Quick-Acting;  0.4 A;  250 VAC;  5x20mm;  Glass;  Cartridge View larger image View larger image
Image may be a representation.
See specs for product details.

Schurter Fuse; Cylinder; Quick-Acting; 0.4 A; 250 VAC; 5x20mm; Glass; Cartridge
Mfr. Part#:
0034.1512

Allied Stock#: 70159894

 RoHS Compliant Part

 
View More from Schurter >>
Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
1$1.020
10$0.980
50$0.930
100$0.790
250$0.660
Availability

213 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FSF Series
Class: Class F
Current Rating: 400 mA
Dimensions: 5.2 Dia. x 20 L mm
Dropout Voltage: 200 mV (Typ.)
Fuse Type: Non-Resettable
Material, Body: Glass
Mounting Type: Clip
Primary Type: Non-Resettable
Size: 5x20mm
Standards: UL Listed, CSA Certified, VDE Approved
Termination: Cartridge
Type: Fast Acting
Voltage Rating: 250 VAC

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.