Schurter 0001.2709.22
Fuse, Cylinder, Time-Lag, 3.15A, 250VAC/300VDC, 5x20mm, Ceramic, Au Plt, Srfc Mt
Mfr. Part #: 0001.2709.22 / RS Stock #: 70427036
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.17
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Approvals
cULus ; VDE
Breaking Capacity
1.5 kA
Current Rating
3.15 A
DC Voltage
300 V
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Overview
Surface Mount Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, Au plating. Non resettable fuses. Directly solderable on printed circuit boards. IEC Standard Fuse. H = High Breaking Capacity. Standards: IEC 60127-2/5; UL 248-14; CSA C22.2 no. 248.14. Approvals: VDE Certificate Number: 40010881; UL File Number: E41599. Applications - Primary protection on SMD PCBs.