Location: 
All Products

Schneider Electric ZBY9330

Schneider Electric - ZBY9330 - Switch part;  Legend plate;  22mm hole;  60mm dia;  Ylw;  EMERGENCY STOP legend View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Switch part; Legend plate; 22mm hole; 60mm dia; Ylw; EMERGENCY STOP legend
Mfr. Part#:
ZBY9330

Allied Stock#: 70006990

 RoHS Compliant Part

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand Family: Harmony
Brand/Series: Harmony XB4 Series
Color: Yellow
Diameter: 60 mm
Material: PVC
Mounting Hole Size: 22 mm
Type: Nameplate

Overview

60 mm Yellow Contrast Plates

XB4 22 mm push buttons, selector switches and pilot lights with metal bezel are designed for industrial applications and to combine ease of installation and robustness.

Features
  • Simple and Secure Mounting Saves Time During Assembly
  • Body Comprises of a Mounting Base with One or More Electrical Blocks and Can Be Fitted with Up to 9 Circuits
  • Ergonomic Push Button Heads Ensure a Natural Center as Pressure Is Applied
  • PROTECTED LED® — Light Modules that Offer 5 Different LED Colors with Built-In Circuit Protection
  • 10 Amp, 600 V Contact Ratings
  • UL, CSA and CE Marked
    Required for a Complete Switch:
  • Operator or Pilot Light
  • Mounting Base with Contact Block(s)
  • Mounting Base with Light Module — For Illuminated Operators or Pilot Lights
  • Additional Contact Blocks, If Desired
  • Lamp — For Direct Supply Light Modules
  • E-Stop Legend Plate — If Desired for E-Stop Push Buttons
  • Designed to Be Used with the Emergency Stop Push Button Operators
  • Yellow Background
  • Choice of Blank or Labeled "EMERGENCY STOP"