Location: 
All Products

Schneider Electric ZBRRC

Schneider Electric - ZBRRC - Wireless Eqpt;  Rcvr,  programmable;  4 PNP outputs (Q1-Q4);  24VDC pwr;  ZBRRC type View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Wireless Eqpt; Rcvr, programmable; 4 PNP outputs (Q1-Q4); 24VDC pwr; ZBRRC type
Mfr. Part#:
ZBRRC

Allied Stock#: 70008180
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$345.32 (Each)
1$345.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Harmony
Brand/Series: Harmony XB4 Series

Overview

The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications.

Features:

  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvalsUp to IP66, 67, 69, 69K, and type 4X protection ratingsOperating temperature from -40°C –to 70°CShock protection level up to IK06High vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit boardA wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
    Benefits
  • High performance even in the most demanding environments
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications
  • Attractive design, reinforced with the flush mounting kit
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.