Location: 
All Products

Schneider Electric ZB5RTA3

Schneider Electric - ZB5RTA3 - Wireless Eqpt; Switch,  Pushbtn Xmtr,  no bat. needed; 22mm mnt; Green cap View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Wireless Eqpt; Switch, Pushbtn Xmtr, no bat. needed; 22mm mnt; Green cap
Mfr. Part#:
ZB5RTA3

Allied Stock#: 70008168
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$123.38 (Each)
1$123.380
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton
Battery Type: Batteryless
Brand Family: Harmony
Brand/Series: Harmony XB5 Series
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 1 momentary
Operation: Wireless pushbutton, momentary
Special Features: No maintenance pushbutton (batteryless), Green cap
Standards: Product certifications: CSA, C-Tick, GOST, UL, ANATEL, SRRC<br>Marking: CE<br>Standards: IEC 6100-4-2, IEC 6100-4-3, IEC 6100-4-4, IEC 6100-4-5, IEC 6100-4-6, IEC 6100-4-11

Overview

The Harmony wireless and batteryless pushbutton range enables remote control of a relay (receiver) by means of a pushbutton (transmitter). This new technology allows an operator to be mobile or to have a control mounted on-board a vehicle (trolley, truck, etc.). The pushbutton is always available and requires no maintenance (no battery needed). Reduce installation times and costs by totally eliminating wiring and associated equipment between the pushbutton and the electrical enclosure.