Schneider Electric ZB5AW343
Pushbutton Head, Spring Return, 22mm, Red, Harmony XB5 Series
Mfr. Part #: ZB5AW343 / RS Stock #: 70353564
Price
Qty.
Standard Price
1
$19.89
5
$18.30
10
$16.91
20
$15.32
50
$14.12
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Spring Return
Actuator Type
Mushroom
Better World Product
true
Better World Verification
Green Premium
Family Name
Harmony XB4 / XB5 Family
Mounting Hole Size
22 in
Primary Type
Pushbutton
UPC Code
785901355229
Overview
Schneider Harmony XB5 Series — 22mm Modular Plastic Pushbuttons & Pilot Lights | Control & Signaling Units:
The modular Harmony XB5 range of 22mm plastic control and signaling units combines simplicity of installation, efficiency, flexibility, modern design and robustness to meet most industrial applications.
This range includes:
Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
Pilot lights designed for visual signaling (signaling functions)
Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)
Features:
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
Up to IP 66, 67, 69, 69K, and type 4X protection ratings
Operating temperature from -40 C to 70 C
High chemical robustness
Shock protection level up to IK03 rating
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications:
Machines and control panels in packaging, material handling, pumping
Ideal in extreme environments: food and beverage, marine, etc.
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.