Location: 
All Products

Schneider Electric ZB4BX84

Schneider Electric - ZB4BX84 - Switch part; E-Stop pushbtn operator; Push-Pull; Red 60mm btn; 22mm mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Switch part; E-Stop pushbtn operator; Push-Pull; Red 60mm btn; 22mm mnt
Mfr. Part#:
ZB4BX84

Allied Stock#: 70604866
 

Resources

View ZB4BX84 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$45.71 (Each)
1$45.710
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton, Push-Pull
Brand Family: Harmony
Brand/Series: Harmony XB4 Series
Color: Red
Mounting Hole Size: 22 mm
Operation: Push-Pull

Overview

Harmony ZB4 Emergency Stop Push Buttons
The Harmony ZB4 metal emergency stop range from Telemecanique features trigger action actuation push button heads, this eliminates the complicated decision of which emergency stop push button you need for the desired application and which standard it must conform to. This range is designed to comply with the two key standards IEC 60204 and ISO 13850. The Harmony ZB4 range offers a metal series of emergency stop push button heads with a range of push button diameters and operating types.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.