Location: 
All Products

Schneider Electric ZB4BV043

Schneider Electric - ZB4BV043 - Indicator part;  Head w/Red lens;  Fits ZB4BV mnt base and integral LED module View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Indicator part; Head w/Red lens; Fits ZB4BV mnt base and integral LED module
Mfr. Part#:
ZB4BV043

Allied Stock#: 70006995
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$7.09 (Each)
1$7.090
25$6.730
50$6.390
100$6.070
250$5.770
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Harmony
Brand/Series: Harmony XB4 Series
Color: Red
Color, Lens: Red
Lamp Type: LED
Lens Color: Red
Lens Style: Round
Mounting Hole Size: 22 mm
Mounting Size: 22 mm
Mounting Type: Flush
Primary Type: Pilot Light
Special Features: Simple and Secure Mounting Saves Time During Assembly, Body Comprises of a Mounting Base with One or More Electrical Blocks and Can Be Fitted with Up to 9 Circuits, Light Modules that Offer 5 Different LED Colors with Built-In Circuit Protection, Ergonomic Push Button Heads Ensure a Natural Center as Pressure Is Applied
Standards: EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508, CSA C22.2 No 14
Type: LED

Overview

Pilot Light Head, Panel Mounting, Red Color

XB4 22 mm push buttons, selector switches and pilot lights with metal bezel are designed for industrial applications and to combine ease of installation and robustness.

Features
  • Simple and Secure Mounting Saves Time During Assembly
  • Body Comprises of a Mounting Base with One or More Electrical Blocks and Can Be Fitted with Up to 9 Circuits
  • Ergonomic Push Button Heads Ensure a Natural Center as Pressure Is Applied
  • PROTECTED LED® — Light Modules that Offer 5 Different LED Colors with Built-In Circuit Protection
  • 10 Amp, 600 V Contact Ratings
  • UL, CSA and CE Marked
    Required for a Complete Switch:
  • Operator or Pilot Light
  • Mounting Base with Contact Block(s)
  • Mounting Base with Light Module — For Illuminated Operators or Pilot Lights
  • Additional Contact Blocks, If Desired
  • Lamp — For Direct Supply Light Modules
  • E-Stop Legend Plate — If Desired for E-Stop Push Buttons