Location: 
All Products

Schneider Electric ZB4BD204

Schneider Electric - ZB4BD204 - 22MM NON-ILLUM SELECTOR SWITCH RED KNOB View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric 22MM NON-ILLUM SELECTOR SWITCH RED KNOB
Mfr. Part#:
ZB4BD204

Allied Stock#: 70336622

 RoHS Compliant Part

 

Resources

View ZB4BD204 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$18.47 (Each)
1$18.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Selector, Knob
Brand Family: Harmony
Brand/Series: Harmony XB4 Series
Illumination: Non-Illuminated
Mounting Hole Size: 22 mm

Overview

The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications.

Features:

  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvalsUp to IP66, 67, 69, 69K, and type 4X protection ratingsOperating temperature from -40°C –to 70°CShock protection level up to IK06High vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit boardA wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
    Benefits
  • High performance even in the most demanding environments
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications
  • Attractive design, reinforced with the flush mounting kit