Schneider Electric XVC6M3K
Signal Tower, LED, 60mm, ROG Pole, BaseMount, 100-240VAC
Mfr. Part #: XVC6M3K / RS Stock #: 70238028
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$397.88
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
60 mm
Bulb Type
LED
Color
Green ; Orange ; Red
Connection Type
Leadwires
Current Consumption
60 mA Amp
Enclosure Rating
IP23 ; IP54
Family Name
Harmony XVC Family
Lens Color
Green ; Orange ; Red
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Style
Panel Mount
Number of Levels
3
Primary Type
Tower
Size
60 mm
Special Features
Pre-Wired
Supply Voltage
100-240 VAC
Temperature Range
-10 to 50 C
Type
LED/Steady
UPC Code
785901395607
Overview
The monolithic tower lights in the Harmony XVC range are designed for long distance indication of the operating states or sequences of a machine or installation, either visually by means of illuminated signalling units visible through 360°, or audibly by means of an adjustable buzzer or siren.
Features:
Energy Saving Design with Low Power Consumption
High Resistance of LEDs to Mechanical Shock/Vibration
Dust-Proof and Splash-Proof Construction
Complete and Pre-Cabled Products for Easy Installation
Features: