Schneider Electric XVBL8G8
Visual Warning Device, Beacon, Flashing, Yellow, 120VAC Sup, XVB Series
Mfr. Part #: XVBL8G8 / RS Stock #: 70007087
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$387.10
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
70 mm
Bulb Type
Discharge Tube
Color
Yellow
Current Rating
0.1 Amp
Dimensions
9.13 in H
Enclosure Rating
IP66
Family Name
Harmony XVB Family
Illumination
Illuminated
Illumination Color
Yellow
Lens Color
Yellow
Lens Diameter
2.75 in
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Style
Panel Mounted
Operating Temperature
105 °C
Primary Type
Beacon
Product Header
XVB Type Indicating Beacon
Size
2.75 In.
Special Features
Simple Interchangeability of Unit, Totally Flexible Construction of up to 5 Lens Unit
Standards
UL Listed, CSA Certified, CE Marked
Supply Voltage
120 VAC
Temperature Range
-25 to 50 C
Type
Flashing
UPC Code
785901844891
Voltage Rating
120 V
Wire Size
16 AWG (Max.) AWG
Overview
Overview Highly visible 360° beacons provide instant communication within work groups and across factory floors, enabling factory personnel to monitor and control production quality in large automated areas. NEMA 1, 4X (indoor), 12, and IP65 rated. For indoor use only. UL Listed, CE Certified, and CSA Certified. Illuminated Beacons require steady or flashing, LED or incandescent lamp ordered separately from Page 1448 — Lamp is included in 10 J Strobe Illuminated Beacons.