Location: 
All Products

Schneider Electric XVBL4B7

Schneider Electric - XVBL4B7 - BEACON;  70MM;  FLASHING;  CLEAR;  24VDC;  24-28VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric BEACON; 70MM; FLASHING; CLEAR; 24VDC; 24-28VAC
Mfr. Part#:
XVBL4B7

Allied Stock#: 70007622

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$146.41 (Each)
1$146.410
5$141.980
10$137.800
25$135.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Harmony
Brand/Series: Harmony XVBL Series
Color: Clear
Color, Lens: Clear
Diameter, Base: 70 mm
Enclosure Rating: NEMA 4X, 12
Height: 5.472" (139mm)
Mounting Style: Panel Mounted
Primary Type: Beacon
Size: 70 Dia. mm
Special Features: High Degree of Protection
Supply Voltage: 24/48, 24 VAC, VDC
Temperature Range: -25 to +50 °C
Temperature, Opening, Maximum: 50 °C
Temperature, Operating, Minimum: -25 °C
Type: Flashing

Overview

Overview Highly visible 360 Degree beacons provide instant communication within work groups and across factory floors, enabling factory personnel to monitor and control production quality in large automated areas. NEMA 1, 4X (indoor), 12, and IP65 rated. For indoor use only. UL Listed, CE Certified, and CSA Certified. Illuminated Beacons require steady or flashing, LED or incandescent lamp ordered separately from Page 1448 — Lamp is included in 10 J Strobe Illuminated Beacons.