Schneider Electric XVBC33

Schneider Electric INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, STEADY GREEN, UP TO 250 V, BLACK HSG.
Mfr. Part#:
XVBC33

Allied Stock#: 70007053
 

Notes

Pricing (USD) & Availability
Standard Pricing
$54.92 (Each)
1$54.920
6$51.600
15$50.010
25$48.320
50$47.130
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

70 mm Light Tower, 250 V Voltage Rating
  • Steady lens

    Features
  • Cable Entry Through Bottom or Side of Base Unit
  • Units Separate for Bulb Replacement
  • Optional Colored Markers to Indicate Unit Stacking Order
  • Legend Holders on Each Component (Signalling or Base Units)
    Specifications
  • Wiring: Screw with Cable Clamp Terminals
  • Operating Temperature: –25°C to +50°C
  • Sealing: IP65
  • UL Listed, CSA Certified, CE Marked
  • Requires (10 Watt Max.) Incandescent Bulb or LED


  • © Allied Electronics, Inc. 2015. All rights reserved.