Telemecanique Sensors XPSMC32ZP
Preventa XPS-MC Safety Controller,32 Inputs,with PROFIBUS
Mfr. Part #: XPSMC32ZP / RS Stock #: 70008188
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,149.25
5
$2,041.79
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Contact Current Rating
10 mA
Dimensions
0.00 in W X 2.91 in L X 0.12 in D
Enclosure Rating
IP20
Family Name
Preventa XPS Safety Automation Family
Function
Safety
Input Type
Safety
Mounting Type
DIN Rail Mount
Number of Inputs
32
Number of IO Ports
42
Number of Outputs
10
Number of Ports
2
Output Type
4 Relay, 6 Solid State
Primary Type
Controller
Safety Outputs
10
Special Features
Auxiliary Contacts
Standards
UL, CSA, TÜV
Supply Voltage
24 VDC
Terminal Type
Screw Clamp
Termination
Screw Connectors
Type
Safety Controller
UPC Code
785901476344
Overview
XPSMC safety controllers provide the logic for safety related systems and monitor the various inputs such as emergency stops or safety interlocks, and determine if the machine should be allowed to run or if the machine needs to stop, in accordance to US, European, and international safety standards.
Features:
Simple to Use Drag and Drop Software to Configure the XPSMC
Narrow Enclosure Reduces Panel Space/DIN Rail Requirements
Multiple Communication Networks: Modbus®, CANopen and Profibus
Cost Effective Alternative to Safety Relays
Reduces Installation and Trouble Shooting Time
Category 4, PL "e", and SIL 3
Features: