Schneider Electric XPSAK311144
XPS-AK Configurable Safety Relay,Dual Channel,24VAC/DC,3 Safety,1 Auxiliary
Mfr. Part #: XPSAK311144 / RS Stock #: 70380283
Price
Qty.
Standard Price
1
$348.98
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Harmony XPS Safety Automation Family
Function
Safety
Mounting Type
DIN Rail Mount
Number of Channels
2
Special Features
Auxiliary Contacts
Supply Voltage
24 VAC ; 24 VDC
Terminal Type
Screw Clamp
UPC Code
785901291664
Overview
Schneider Electric Harmony XPS-AK Series — For Emergency Stop and Switch Monitoring, Category 0 | Types: XPS-AFL, XPS-AR, XPS-AK, XPS-AXE, XPS-AC, XPS-AF:
Safety modules XPSAK meet the requirements of Performance Level PL e/Category 4 conforming to standard EN/ISO 13849-1.
XPS-AK Features:
Monitoring Emergency stop circuits conforming to standards EN/ISO 13850 and EN/IEC 60204-1
Electrical monitoring of switches activated by protection devices, with optional selection of synchronisation time between signals
Monitoring 4-wire sensing mats or edges
Monitoring type 4 light curtains conforming to EN/IEC 61496-1 which have solid-state safety outputs with test function (light curtains XUSL)
Housed in a compact enclosure, the modules have 3 safety outputs, a relay signalling output and 4 solid-state signalling outputs for signalling to the process PLC
Harmony safety modules XPSAKppppP incorporate removable terminal blocks, thus optimising machine maintenance
To aid diagnostics, the modules have 4 LEDs on the front face which provide information on the monitoring circuit status
The Start button monitoring function is configurable depending on the wiring
PLe/Category 4 conforming to EN/ISO 13849-1, SILCL3 conforming to EN/IEC 61508 and EN/IEC 62061
UL
CSA
TÜV