Location: 
All Products

Schneider Electric XENL1111

Schneider Electric - XENL1111 - Contact,  modular switch;  Make 30 A,  Break 3 A,  Continuous 10 A at 240 VAC;  1 NO View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Contact, modular switch; Make 30 A, Break 3 A, Continuous 10 A at 240 VAC; 1 NO
Mfr. Part#:
XENL1111

Allied Stock#: 70007315

Resources

View XENL1111 Datasheet Datasheet

View More from Schneider Electric >>
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
Contact Form: SPST-NO
Current, Rating: 3 A
Special Features: Slow make, base mounted contact block
Termination: Screw
Type: Contact Block
Voltage, Rating: 240 VAC

Overview

3 A Current Rating Pushbutton Contact
240 VAC voltage rating.