Location: 
All Products

Schneider Electric XD4PA24

Schneider Electric - XD4PA24 - IP66 Joystick Switch,  4 axes,  0.22 A@ 600 V ac Screw 600V NO,  -25 - +70degC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric IP66 Joystick Switch, 4 axes, 0.22 A@ 600 V ac Screw 600V NO, -25 - +70degC
Mfr. Part#:
XD4PA24

Allied Stock#: 70007439
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$238.14 (Each)
1$238.140
6$231.050
15$219.490
25$208.520
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: XD4 Series
Contact Form: 4 NO
Function: Spring return to center
Length, Actuator: 54 mm
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount
Number of Axis: 4
Number of Switches: 4
Operation: 1 NO switch per direction from center
Termination: Screws
Type: Joystick

Overview

Joystick Controller XD4 PA

Featured List:
  • 54mm long operating shaft
  • 1 N/O contact per direction
  • Available in 2 and 4 direction