Schneider Electric XBTGT2120
HMI 5.7" Touch Screen Monochrome 320x240 Pixels 24VDC Magelis XBT Series
Mfr. Part #: XBTGT2120 / RS Stock #: 70229742
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Backlighting
Backlight
Communication
USB, RS232C, RS485, RJ45, RS422
Current Consumption
30 A
Current Rating
30 A
Display Colors
Monochrome
Display Resolution
320 x 240 Pixels Bits
Display Size
5.7 Inch Display in
Family Name
Magelis HMI & iPC Family
HMI Type
Touch Screen HMI
Interface
USB
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
Chassis Mount
Number of Ports
3
Port Style
USB, RS232C, RS485, RJ45, RS422
Primary Type
LCD
Processor Type
RISC
Series
Magelis XBT Series
Supply Voltage
24VDC V
Technology
TFT LCD Display
Temperature Operating Range
0 to 50 C °C
Type
Monochrome
UPC Code
785901655497
Voltage Rating
24 VDC
Overview
Designed to fill all your HMI application needs, the entire family of Magelis® XBT GT graphic terminals is fully Transparent Ready® and available in the following screen sizes: 3.8", 5.7", 7.5", 10.4", 12.1", 15".
Use and Operation:
High Visibility Screen with TFT 65,536 Colors, STN 4,096 Colors or Monochrome 8/16 Gray Levels, According to Model
Accurate Analog Touch Pad
Adjustable Contrast and Brightness
Multiple Windows with Pop-Up
Up to 40 Fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
Ease of Setup:
Compact Design
Quick Mounting with Tool-Free Spring Clips
USB Ports to Connect Peripherals, Increase Connections, and Save Time in Data Transfer
Compact Flash Cards Up to 1 GB
Easy Interchangeability with Previous Magelis XBT G
Outstanding Openess:
Numerous Communication Ports (Serial Lines, Ethernet, etc.)
Multilink Capability on All Communication Ports
Additional Features:
Video Display and Record from Your Terminal
Remote Visualization of Your Application Pages on PC with a Simple Internet Browser
Use and Operation:
Ease of Setup:
Outstanding Openess:
Additional Features: