Location: 
All Products

Schneider Electric XB5RFB01

Schneider Electric - XB5RFB01 - Wireless Eqpt; Pushbtn Xmtr,  no battery needed; Non-Programmable Rcvr,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Wireless Eqpt; Pushbtn Xmtr, no battery needed; Non-Programmable Rcvr, 24VDC
Mfr. Part#:
XB5RFB01

Allied Stock#: 70008160
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$188.43 (Each)
1$188.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton
Battery Type: Batteryless
Brand Family: Harmony
Brand/Series: Harmony XB5 Series
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 1 momentary
Operation: Wireless pushbutton paired with a one relay nonprogrammable receiver
Special Features: No maintenance pushbutton (batteryless)
Standards: Product certifications: CSA, C-Tick, GOST, UL, ANATEL, SRRC<br>Marking: CE<br>Standards: IEC 6100-4-2, IEC 6100-4-3, IEC 6100-4-4, IEC 6100-4-5, IEC 6100-4-6, IEC 6100-4-11
Supply Voltage: 24 VDC

Overview

The Harmony wireless and batteryless pushbutton range enables remote control of a relay (receiver) by means of a pushbutton (transmitter). This new technology allows an operator to be mobile or to have a control mounted on-board a vehicle (trolley, truck, etc.). The pushbutton is always available and requires no maintenance (no battery needed). Reduce installation times and costs by totally eliminating wiring and associated equipment between the pushbutton and the electrical enclosure.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.