Location: 
All Products

Schneider Electric XB5RFA02

Schneider Electric - XB5RFA02 - Wireless Eqpt; Pushbtn Xmtr,  no battery needed; Programmable Rcvr,  24 to 240V sply View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Wireless Eqpt; Pushbtn Xmtr, no battery needed; Programmable Rcvr, 24 to 240V sply
Mfr. Part#:
XB5RFA02

Allied Stock#: 70008162
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$457.62 (Each)
1$457.620
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton
Battery Type: Batteryless
Brand Family: Harmony
Brand/Series: Harmony XB5 Series
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 1 momentary
Operation: Wireless pushbutton paired with a two relay programmable receiver
Special Features: Status LEDs: Power ON - 1 green LED, Relay ON - 2 green LEDs, Function mode - 2 green LEDs, Signal reception - 1 green/yellow LED
Standards: Product certifications: CSA, C-Tick, GOST, UL, ANATEL, SRRC<br>Marking: CE<br>Standards: IEC 6100-4-2, IEC 6100-4-3, IEC 6100-4-4, IEC 6100-4-5, IEC 6100-4-6, IEC 6100-4-11
Supply Voltage: 24 (240) VDC (VAC)

Overview

The Harmony wireless and batteryless pushbutton range enables remote control of a relay (receiver) by means of a pushbutton (transmitter). This new technology allows an operator to be mobile or to have a control mounted on-board a vehicle (trolley, truck, etc.). The pushbutton is always available and requires no maintenance (no battery needed). Reduce installation times and costs by totally eliminating wiring and associated equipment between the pushbutton and the electrical enclosure.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.