Location: 
All Products

Schneider Electric XB4BA21

Schneider Electric - XB4BA21 - Switch,  Pushbtn; SPST NO; 6A 120VAC,  fused; Chrome mtl bzl; Black btn; 22mm mnt; XB4 View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Switch, Pushbtn; SPST NO; 6A 120VAC, fused; Chrome mtl bzl; Black btn; 22mm mnt; XB4
Mfr. Part#:
XB4BA21

Allied Stock#: 70008069
 

Resources

View XB4BA21 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$35.38 (Each)
1$35.380
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton
Brand Family: Harmony
Brand/Series: Harmony XB4 Series
Mounting Hole Size: 22 mm

Overview

The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications.

Features:

  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvalsUp to IP66, 67, 69, 69K, and type 4X protection ratingsOperating temperature from -40°C –to 70°CShock protection level up to IK06High vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit boardA wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
    Benefits
  • High performance even in the most demanding environments
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications
  • Attractive design, reinforced with the flush mounting kit
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.