Location: 
All Products

Schneider Electric XALD221

Schneider Electric - XALD221 - Switch,  Push Button,  TWO HOLE ENCLOSURE,  FLUSH BLACK, RED,  MARKED FOR/REVERSE
Image may be a representation.
See specs for product details.

Schneider Electric Switch, Push Button, TWO HOLE ENCLOSURE, FLUSH BLACK, RED, MARKED FOR/REVERSE
Mfr. Part#:
XALD221

Allied Stock#: 70007390
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Actuator Type: Pushbutton
Brand Family: Harmony
Brand/Series: Harmony XALD Series
Color, Actuator: Red
Contact Form: N.O.
Material: Polycarbonate
Mounting Type: Panel Mount
Operation: Forward-Reverse
Primary Type: Control Station
Standards: UL Listed, CSA Certified, CE Marked
Type: Pushbutton

Overview

Push Button Switch, Panel Mounting Type, 1 NO Contact Form

These control stations use push buttons and pilot lights from the XB5 plastic operator range.

Control Stations Are Composed of
  • Operators/Pilot lights
  • Base of Enclosure (With Mounting Plate)
  • Contact Block and Light Module Combinations
  • Legends

    Specifications
  • Protection: IP65 and NEMA Type 4X
  • Approvals: CE, UL Listed, CSA Certified
  • Material: polycarbonate, Light Grey RAL 7035 and Dark Grey RAL 7016
  • Cable Entries: Knock-Outs for No. 13 (CM 12, PG 13.5) Cable Glands and Tapped ISO 20
  • Cover Screws: Stainless Steel, Tightening Torque 2 Nm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.