Location: 
All Products

Schneider Electric VW3A31852

Schneider Electric - VW3A31852 - Din Rail Kit Altivar 212H075M3X 22M3X and Altivar 212H075N422N4 View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Din Rail Kit Altivar 212H075M3X 22M3X and Altivar 212H075N422N4
Mfr. Part#:
VW3A31852

Allied Stock#: 70008316

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$28.50 (Each)
1$28.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Mounting Plate
Brand Family: Altivar ATV
Brand/Series: Altivar ATV 212 Series
For Use With: ATV31H037N4, ATV31H055N4, ATV31H075N4, ATV31H075S6X, ATV31HU11M2, ATV31HU11M3X, ATV31HU11N4, ATV31HU15M2, ATV31HU15M3X, ATV31HU15N4, ATV31HU15S6X, ATV31HU22M3X, LXM 05.D14N4, LXM 05.D17F1, LXM 05.D17M2, LXM 05.D17M3X, Lexium 05
Mounting Type: DIN Rail
Primary Type: Mounting Kit
Type: Standard

Overview

The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. The Altivar 212 drive includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1 NO and 1 NO/NC contacts). It includes integrated 4 digit, 7 segment LED dispay with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. LonWorks is available in an option card.