Schneider Electric VCF6
Non-Fusible Disconnect Switch, 3 Pole, 175 A, 55 W, IP20, IP65
Mfr. Part #: VCF6 / RS Stock #: 70379924
Price
Qty.
Standard Price
1
$675.71
10
$641.92
25
$608.14
Additional Inventory
On order:
2
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Current Rating
175 A
Family Name
TeSys Family
IP Rating
IP20 ; IP65
Mounting Type
Door Mount
Number of Poles
3
Terminal Type
Screw
UPC Code
785901702351
Overview
Schneider Electric Mini- VARIO and TeSys VARIO Series - UL 508 Manual Motor Control Switches:
Mini-Vario™ and Vario™ UL 508 rotary manual motor control switches ranging from 10 to 115 A (UL rated), 12 - 175 (IEC rated) and are suitable for on-load making and breaking of resistive or mixed resistive and inductive circuits where frequent operation is required.
Features:
Mini-Vario™ and Vario™ UL 508 rotary manual motor control switches ranging from 12 to 175 A and are suitable for on-load making and breaking of resistive or mixed resistive and inductive circuits where frequent operation is required.
Mini-Vario™ and Vario™ rotary manual motor control switches from 12 to 175 A
Suitable for on-load making and breaking of resistive or mixed resistive and inductive circuits
Can be used for motors in utilization categories AC-3 and DC-3
Meets UL508 requirements as open manual motor controllers.
Available in open or enclosed version
Fixed on the front panel or DIN rail mounted
Padlockable versions
Local motor control
Add on contact modules available
Gaskets available to achieve IP65 rating
Low profile handle available
Mini-Vario™ and Vario™ UL 508 rotary manual motor control switches ranging from 10 to 115 A (UL rated), 12 - 175 (IEC rated) and are suitable for on-load making and breaking of resistive or mixed resistive and inductive circuits where frequent operation is required.
Features: