Location: 
All Products

Schneider Electric TWDNAC232D

Schneider Electric - TWDNAC232D - Electric PLC Expansion Module Communication Port View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Electric PLC Expansion Module Communication Port
Mfr. Part#:
TWDNAC232D

Allied Stock#: 70007779

 RoHS Compliant Part

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Adapter
Application: Connection Accessories
Brand/Series: TWD Series
For Use With: Compact Base Controllers
Standards: IEC 60950, NEMA 250 Rating, ROHS Compliant
Type: Adapter

Overview

Designed for simple installations and small, compact machines, TWIDO® Programmable Controllers cover standard applications comprising 10 to 100 Inputs/Outputs (252 I/O Maximum). Available in Compact or Modular versions, they share the same options, I/O Expansions and Programming Software. Compact, simple and flexible, TWIDO® can also communicate on CANopen, Modbus and Ethernet. TWIDO® Controllers, in complete synergy with associated Schneider Electric control products, enable you to combine compactness, performance, flexibility and connectivity. These Controllers connect, without a power supply, to the Magelis(r) XBTN Compact Display/Operator Interface units. TWIDO® connects to TeSys U-Line starters for power control and ATV31 Variable Frequency Drives for high quality performance at a very low cost. Features:
  • Flexible — Chose Compact or Modular Base Units
  • Self-Configure Your Solution By Adding the Required I/O Expansion Units and Options
  • Communication — Treat Yourself to a High Performance, Economical Communication Solution with CANopen, Modbus or Ethernet Capability
  • Compact — TWIDO® Can Be Installed Anywhere
  • Imagine a Controller with 40 I/O That Can Fit in the Palm of Your Hand; Only 0.71" Wide
  • Ease-of-Installation — Need to Add I/O Expansions or Options? No Tools or Cables Required; Units Snap Together Specifications:
  • Communications: Base Units Include RS485 Port and Modbus Protocol