Location: 
All Products

Schneider Electric TWDLCAA24DRF

Schneider Electric - TWDLCAA24DRF - Controller,  Programmable,  14 In/10 Relay Out,  120/240VAC,  Expandable, Term. Block View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Controller, Programmable, 14 In/10 Relay Out, 120/240VAC, Expandable, Term. Block
Mfr. Part#:
TWDLCAA24DRF

Allied Stock#: 70007111
 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$427.04 (Each)
1$427.040
6$414.320
15$393.600
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TWIDO Series
Communication Port Type: RS232C, RS485
Controller Type: I/O
Current, Output: 2 A @ 30 V dc⁄240 V ac (Inductive⁄Resistive)
Current, Supply: 450 mA
Depth: 70 mm
Dimensions: 94.5 x 95 x 70 mm mm
For Use With: Small Control Systems
Input Type: Sink, Source
Length: 94.5 mm
Mounting Type: DIN Rail, Plate
Number of Inputs: 14
Number of Outputs: 10
Output Type: Relay
Primary Type: Controller
Scan Rate: 1 ms
Special Features: Compact Base Controller, Extendable PLC Base, Shock Resistance, Vibration Resistance
Standards: CSA, UL
Supply Voltage: 120/240VAC, 24 VDC VDC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 degC °C
Termination: Terminal Block
Type: Expandable
Width: 3.74" (95mm)

Overview

Designed for simple installations and small, compact machines, TWIDO® Programmable Controllers cover standard applications comprising 10 to 100 Inputs/Outputs (152 I/O Maximum). Available in Compact or Modular versions, they share the same options, I/O Expansions and Programming Software. Compact, simple and flexible, TWIDO® can also communicate on CANopen, Modbus and Ethernet. TWIDO® Controllers, in complete synergy with associated Schneider Electric control products, enable you to combine compactness, performance, flexibility and connectivity. These Controllers connect, without a power supply, to the Magelis(r) XBTN Compact Display/Operator Interface units. TWIDO® connects to TeSys U-Line starters for power control and ATV31 Variable Frequency Drives for high quality performance at a very low cost.

Features:
  • Flexible — Choose Compact or Modular Base Units
  • Self-Configure Your Solution By Adding the Required I/O Expansion Units and Options
  • Communication — Treat Yourself to a High Performance, Economical Communication Solution with CANopen, Modbus or Ethernet Capability
  • Compact — TWIDO® Can Be Installed Anywhere
  • Imagine a Controller with 40 I/O That Can Fit in the Palm of Your Hand; Only 3.7" Wide
  • Ease-of-Installation — Need to Add I/O Expansions or Options? No Tools or Cables Required; Units Snap Together

    Specifications:
  • Communications: Base Units Include RS485 Port and Modbus Protocol