Schneider Electric TM3AI2HG
Module, 2 Analog In, 0 to 20mA, -10 to 10V, High Resolution, Spring, Modicon TM3
Mfr. Part #: TM3AI2HG / RS Stock #: 70406710 Better World
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$280.84
5
$266.80
10
$261.19
25
$252.76
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Family Name
Modicon Controllers Family
For Use With
Modicon M221 ; M241 ; M251 Logic Controller
Input Current
0 to 20 mA
Input Type
Current ; Voltage
IP Rating
IP20
Mounting Type
Panel Mount
Number of Channels
2
Primary Type
Input Module
Supply Voltage
24 VDC
Type
Analog
UPC Code
785901320975
Overview
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers:
Digital I/O modules which can be used to create configurations with up to 264 digital I/O (according to the controller). These modules are available with the same connections as the controllers.
Analog I/O modules which can be used to create configurations with up to 114 analog I/O (according to the controller) and are designed to receive, amongst other things, position, temperature or speed sensor signals. They are also capable of controlling variable speed drives or any device equipped with a current or voltage input.
Expert modules for control of TeSys motor starters which simplify wiring up the control section due to connection with RJ45 cables.
Functional Safety modules which simplify wiring and can be configured in the SoMachine Basic software.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters/16.404 ft.) away, using a bus expansion system. The Modicon TM3 expansion system is common to the whole range of Modicon M221, M241 and M251 logic controllers, meaning that the model of controller can be revised without changing expansion module.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters/16.404 ft.) away, using a bus expansion system. The Modicon TM3 expansion system is common to the whole range of Modicon M221, M241 and M251 logic controllers, meaning that the model of controller can be revised without changing expansion module.