Schneider Electric TM221C40T
Controller, Logic, 40 I/O, 24VDC, Transisor PNP, Compact, Modicon M221
Mfr. Part #: TM221C40T / RS Stock #: 70406725
Price
Qty.
Standard Price
1
$541.99
5
$514.89
10
$504.05
25
$487.79
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Communication Port Type
USB ; RJ45
Family Name
Modicon Controllers Family
Input Type
Discrete
Mounting Type
DIN Rail Mount
Number of Inputs
28
Number of IO Ports
40
Number of Outputs
18
Output Type
Transistor
Protocol Type
Modbus TCP ; SoMachine-Network ; RTU/ASCII
UPC Code
3606480648748
Overview
Schneider Electric Modicon TM221 Series - Nano PLC Modicon M221 | For small to Medium Automated machines:
The Modicon M221 is a Nano PLC made to control basic automation for machines. Programs with SoMachine Basic software. Uses TM3 expansion I/O. Achieve benchmark performance while increasing profitability with the Modicon M221 Programmable Logic Controller (PLC). Available in both standard and book formats, the Modicon M221 PLC offers best-in-class performance while requiring minimal installation and offering instant access to maintenance and machine visualization. The M221 programs with SoMachine Basic which can be downloaded free of charge. It's also included with the full version of SoMachine software.
The Modicon M221 PLC is part of the MachineStruxure machine automation solution. The NEXT generation of MachineStruxure™ from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Compatible M221 I/O platform:
- Modicon TM3: Digital, Analog, Bus Expansion, Expert and Safety modules available
- Modicon TM2: Legacy Digital and Analog I/O. Available to order.
Features:
Intuitive machine programming with SoMachine Basic software, ready-to-use applications and function blocks
All embedded features and functions you need to design and build machines more profitably
Connected everywhere via Ethernet, wireless access, web servers to simplify machine integration and maintenance
For use with Modicon M221, M241, and M251 PLCs:
Expand by up to seven local I/O modules (digital and analog) and up to 14 with the expander modules.
26 digital I/O modules:
24 VDC or 120 VAC inputs
Relay or transistor outputs
Sink and source modules
Screw/spring/HE10 terminals
7I/16O/4M
18 analog I/O modules:
12 bit/11 bit + sign
16 bit/15 bit + sign
Very fast read/transfer time (configurable): 1 or 10 ms
6I/4O/4M
4 TI
Three expert modules:
Transmitter/receiver
TeSysTM Link
Five safety modules:
Light curtain/E-Stop
Pressure pad/cable pull
Applications:
General Machine Control
Conveying
Packaging
Material Handling
Pumping Control
Hoisting Control
Material Working Control
Food & Beverage
Metals
Minerals & Ceme
The Modicon M221 is a Nano PLC made to control basic automation for machines. Programs with SoMachine Basic software. Uses TM3 expansion I/O. Achieve benchmark performance while increasing profitability with the Modicon M221 Programmable Logic Controller (PLC). Available in both standard and book formats, the Modicon M221 PLC offers best-in-class performance while requiring minimal installation and offering instant access to maintenance and machine visualization. The M221 programs with SoMachine Basic which can be downloaded free of charge. It's also included with the full version of SoMachine software.
The Modicon M221 PLC is part of the MachineStruxure machine automation solution. The NEXT generation of MachineStruxure™ from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Compatible M221 I/O platform:
- Modicon TM3: Digital, Analog, Bus Expansion, Expert and Safety modules available
- Modicon TM2: Legacy Digital and Analog I/O. Available to order.
Features:
For use with Modicon M221, M241, and M251 PLCs:
Expand by up to seven local I/O modules (digital and analog) and up to 14 with the expander modules.
26 digital I/O modules:
18 analog I/O modules:
Three expert modules:
Five safety modules:
Applications: