Location: 
All Products

Schneider Electric SR3B262BD

Schneider Electric - SR3B262BD - Smart Relay;  26 I/O;  24 VDC;  Display;  Zelio Logic;  Transistor Out;  Series 3 View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Smart Relay; 26 I/O; 24 VDC; Display; Zelio Logic; Transistor Out; Series 3
Mfr. Part#:
SR3B262BD

Allied Stock#: 70007818

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$366.77 (Each)
1$366.770
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Zelio
Brand/Series: Zelio SR3 Series
Current, Output: 0.5 to 0.625 (Load) A
Current, Supply: 180 mA
Depth: 0.079" (2mm)
Dimensions: 107.6 x 118.8 x 84 mm
For Use With: Telemecanique Micro Controller
Input Type: Analog
Length: 4.236" (107.6mm)
Mounting Type: DIN Rail
Number of Inputs: 16
Number of Outputs: 10
Output Type: Transistor
Primary Type: Controller
Scan Rate: 6 to 90 (Cycle Time)
Special Features: Clock Display, Over-Voltage Protection, Short Circuit Protection
Standards: C-Tick, CSA, GL, GOST, UL
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +55 °C
Termination: Screw
Type: Module
Width: 4.677" (118.8mm)

Overview

To meet the demand for applications that require more flexibility than a simple relay, timer or counter, but are too small or simple for the smallest Nano PLC, the new generation of Zelio Logic smart relays are now available.

Designed to accept and control outputs just like a relay, Zelio Logic features dual language capability, using either Function Block Diagram (FBD) or Ladder Logic Programming (LL), and can easily be programmed by using either the front panel or by utilizing ZelioSoft software. This new generation of Zelio Logic smart relays provides customers with considerable gains from the design stage to the monitoring of their applications, due to its simplicity and flexibility.

Features:
  • Simple Programming — Large LCD Display with Backlight Enables Front Panel Programming and Intuitive Programming with Zelio Soft Software
  • Easy Installation — Small Footprint Reduces Enclosure Size and Choice of DIN Rail or Panel Mount Simplifies Integration into Customer Installations
  • Cost Effective — Compared to Hardwired Logic Solutions, Zelio Logic can Save Up to 70% in Wiring and Installation Costs and Time
  • Increased System Flexibility — A Compact and Modular Solution in a Single Product Range, Dual Programming Language Capability and Multiple Power Capabilities (12 VDC, 24 VDC, 24 VAC and 120 VAC) Provides Choice and Flexibility with a Limited Number of Product References
  • Open Connectivity — Systems Can Be Remotely Monitored Via Modem Communications
  • Communications Functionality — Zelio Logic Offers a Modbus Communications Interface for Easy Integration into Automation Systems

    Applications:
  • Bottling
  • Car Washes
  • Complex and Special Machines
  • Control and Monitoring
  • Conveyance Lines
  • Crane and Hoist
  • Data Centers
  • HVAC
  • Manufacturing
  • Mining and Mineral
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.