Schneider Electric RXG21E7
Relay, DPST-C/O, Socket, 5 A, 48VAC, Harmony RXG Series
Mfr. Part #: RXG21E7 / RS Stock #: 70628227 Better World
Price
Qty.
Standard Price
10
$27.06
100
$25.71
250
$24.36
500
$23.00
1000
$21.65
2500
$20.30
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
5 A
Contact Form
DPDT
Control Voltage
110 V
Current Rating
5 A
Family Name
Harmony Logic Family
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Blade
Type
Non-Latching
UPC Code
785901594116
Overview
Schneider Electric Zelio RXG Series - Interface Relays:
Zelio plug-in relays optimize design flexibility, expedite installation and simplify maintenance with 8 to 30 A load ratings, multiple contact sets, signature full-feature covers and UL Listing.
Features:
Spring return pushbutton for testing the contacts (green: DC coil, red: AC coil)
Mechanical "relay status" indicator
Optional removable lock-down door enables continuous engagement of the contacts for test or maintenance purposes
During normal operation, this lock-down door must always be in the closed position
Bipolar LED (option) indicating relay status
Removable ID tag for relay identification
Five or eight Quick-Connect terminals
Standard cover versions include test button, lock-down door, mechanical indicator, and LED button
Clear cover version
Zelio plug-in relays optimize design flexibility, expedite installation and simplify maintenance with 8 to 30 A load ratings, multiple contact sets, signature full-feature covers and UL Listing.
Features: