Location: 
All Products

Schneider Electric REG48PUN1RLU

Schneider Electric - REG48PUN1RLU - TEMPERATURE CONTROLLER,  48X48,  UNIV,  1 EMR,  2 ALRM,  MODBUS,  24 VAC/VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric TEMPERATURE CONTROLLER, 48X48, UNIV, 1 EMR, 2 ALRM, MODBUS, 24 VAC/VDC
Mfr. Part#:
REG48PUN1RLU

Allied Stock#: 70060731

 RoHS Compliant Part

 
View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$253.87 (Box)
1$253.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Zelio
Brand/Series: Zelio REG Series
Display Colors: Green, Red
Display Type: Multi Line
Enclosure Rating: IP66 | NEMA 4X
For Use With: Process Temperature Control
Input Type: Universal Input (Thermocouple/PT100/Analogue)
Mounting Type: Panel Mount
Number of Inputs: 1
Number of Outputs: 1 (Relay), 2 (Alarm)
Output Type: Alarm, Relay
Primary Type: Temperature
Size: 48 x 48 mm
Special Features: 1 x RS 485 (MODBUS)
Supply Voltage: 24 VAC/VDC
Temperature, Operating, Maximum: 50°C
Temperature, Operating, Minimum: -10°C
Temperature, Operating, Range: -10 to 50°C
Termination: Screw
Type: Temperature, 1/16 DIN

Overview

The new Zelio REG Temperature Controllers offer seamless interfacing with solid state relays, electromechanical relays, PLCs, variable speed drives and HMI displays make them a key component to controlling the temperature in your process.
Offer includes 3 versions:
A 24 × 48 (1/32 DIN) cost effective solution for basic temperature control needs.
A 48 × 48 mm (1/16 DIN) balanced version for optimal price and functionality.
A 96 × 48 mm (1/8 DIN) full-featured version for complete performance and function.

Features:
  • Modbus Communication for Easy Data Exchange with Other Automation Products
  • Simple Parameter Settings
  • IP66 Certification - Dust Resistance
  • Flash Memory for Configurations
  • Compatible with a Wide Range of Sensors
  • Advanced Functions (Standard): PID, Fuzzy Logic, Auto-tuning, Soft Start