Location: 
All Products

Schneider Electric MGN61505

Schneider Electric - MGN61505 - Circuit Breaker; Mini; Therm/Mag; 1-P; 5A; 250VDC; C-Curve; Handle; Screw Term.; DIN Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Circuit Breaker; Mini; Therm/Mag; 1-P; 5A; 250VDC; C-Curve; Handle; Screw Term.; DIN Mnt
Mfr. Part#:
MGN61505

Allied Stock#: 70357207

 RoHS Compliant Part

 

Resources

View MGN61505 Datasheet Datasheet

View More from Schneider Electric >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$124.03 (Each)
1$124.030
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Multi 9
Brand/Series: Multi 9 C60 Series

Overview

Features:
  • Ideal for OEMs
  • Small Size — L × W × H, mm: 107 × 18 (Per Pole) × 75
  • DIN Rail Mount
  • Two Trip Curves: C — 7-10 Times Rating; D — 10-14 Times Rating
  • Positive Indication of Contact Disconnect
    Applications Requiring Branch Circuit Protection:
  • Protects Conductors Entering the OEM Equipment. This Required UL 489 Device May Be Provided Integral to the OEM Equipment or Be External as Part of the Distribution System. May Act as Branch Circuit Protection If It Protects the Conductor to the Utilization Equipment
  • Required to Protect Convenience Receptacle Circuits (Internal or External)
  • Required to Protect an External Load Circuit Leaving the Equipment
  • Required for Motors in the Equipment
  • Heating, Air Conditioning and Refrigeration Equipment (HACR)
    Specifications:
  • Ampere Ratings: From 0.5 to 35 Amps
  • 10K Air (1-Pole @ 120 VAC; 2- and 3-Pole @ 240 VAC)
  • DC Ratings (C-Curve Only): 1-Pole — 60 VDC; 2-Pole — 125 VDC