Location: 
All Products

Schneider Electric/Magnecraft TDRSOXP-120V

Schneider Electric/Magnecraft - TDRSOXP-120V - Relay; E-Mech; Timing; On Delay; DPDT; Cur-Rtg 12A; Ctrl-V 120AC/DC; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Timing; On Delay; DPDT; Cur-Rtg 12A; Ctrl-V 120AC/DC; 8 Pin
Mfr. Part#:
TDRSOXP-120V

Allied Stock#: 70185007

 RoHS Compliant Part

View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: TDRSOX Series
Contact Form: DPDT
Current Rating: 12 A
Display Type: LED
Material, Contact: Silver Alloy
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: UL, CE
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Timer Type: On Delay
Timing Range: 0.1 Sec. to 10 Hrs.
Voltage Rating: 240/30 VAC/VDC
Voltage, Control: 120VAC/VDC

Overview

Octal or square base 12 A @ 240 VAC/30 VDC multifunction time delay relays have two functions with 8 selectable timing ranges from 0.1 seconds to 10 hours. The input voltage can be AC or DC. All function and timing are selected from the DIP switch and timing fine tuned with a removable adjustment knob. Removing knob makes timer tamper proof. The red and green LED indicates power applied to the input (green), output energized (red). Repeatability ±3% full scale. Non-polarity sensitive. Contact Material: Silver alloy, gold flashed. Operating Temperature: –20°C to +55°C. Electrical Life: 100,000 operations at rated load. Mates with 70-464-1, 70-465-1, 70-750DL8-1, 70-750DL11-1 and 70-463-1 screw terminal sockets. Optional panel or DIN rail adapters available. Functions:
  • TDRSOX: On Delay, Interval
  • TDRSRX: Off Delay, Retriggerable One-Shot Features:
  • Dual Function: On Delay/Interval, Off Delay/Retriggerable One Shot
  • Indicator LEDs: Green Shows Power ON, Red Shows Output Relay Energized
  • Compact Size: 36 mm Wide to Optimize DIN Rail Space
  • Contact Form: DPDT
  • Accepts Flange Adapters: Panel Mount or DIN Mount with Terminals Exposed
  • Removable Knob: Prevent Tampering, Remove Knob to Expose Recessed Screwdriver Slot
  • Protection: IP40
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.