Location: 
All Products

Schneider Electric/Magnecraft 9AS5A52-240

Schneider Electric/Magnecraft - 9AS5A52-240 - Relay;  Power;  Flange-mt;  30A;  SPDT-NO;  15A;  SPDT-NC;   240 VAC;  Coil 12, 100 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; Power; Flange-mt; 30A; SPDT-NO; 15A; SPDT-NC; 240 VAC; Coil 12, 100 Ohms
Mfr. Part#:
9AS5A52-240

Allied Stock#: 70232786

 RoHS Compliant Part

 

Resources

View 9AS5A52-240 Datasheet Datasheet

View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$11.01 (Each)
10$11.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 9A Series

Overview

Suitable for Motor Loads and Lighting Applications

The 9A Series of sealed power relays offers a 30 A and 2 HP rating in a compact footprint. This series is ideal for controlling motor and ballast loads, while still offering the flexibility to work with a wide range of general purpose applications.

Features
  • Up To 30 A Switching
  • Epoxy Sealed
  • Flange Mount
  • Class F Insulation
  • Fits 35 mm DIN Rail Using Optional Adapter
  • Accessories