Location: 
All Products

Schneider Electric/Magnecraft 92S7D22D-24

Schneider Electric/Magnecraft - 92S7D22D-24 - Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 277/28AC/DC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 277/28AC/DC; Screw
Mfr. Part#:
92S7D22D-24

Allied Stock#: 70185030

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$8.45 (Each)
1$8.450
15$7.740
25$7.130
50$6.940
100$6.610
Availability

626 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 92 Series
Contact Form: DPST-NO
Current Rating: 30 A
Function: General Purpose
Mounting Type: DIN Rail/Panel
Power Rating: 500 mW
Relay Type: Electro Mechanical
Standards: cULus
Termination: Screws
Voltage Rating: 277 VAC
Voltage, Control: 24 VDC

Overview

92 Combination DIN and Flange Mount Power Relay/DPST-NO and DPDT 30 Amp Rating (DC and AC)
  • Class F Insulation for max coil temperature of 155°C
  • Mounting Holes for Integral DIN Mounting
  • Direct Panel Mount