Location: 
All Products

Schneider Electric/Magnecraft 861SSRA208-DC-4

Schneider Electric/Magnecraft - 861SSRA208-DC-4 - Relay; SSR; RandomSwitching;  SPST-NC; Ctrl-V 3-32DC; 8A; 24-280AC; DIN Rail; 861 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; SSR; RandomSwitching; SPST-NC; Ctrl-V 3-32DC; 8A; 24-280AC; DIN Rail; 861 Series
Mfr. Part#:
861SSRA208-DC-4

Allied Stock#: 70185431

 RoHS Compliant Part

 

Resources

View 861SSRA208-DC-4 Datasheet Datasheet

View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$61.75 (Each)
1$61.750
10$58.500
25$53.770
50$50.540
100$47.680
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Solid State Relays
Brand/Series: Solid State Relays 861 Series
Contact Form: SPST-NC
Current Rating: 8 A
Function: Random Turn-On
Mounting Type: DIN Rail
Number of Pins: 4
Primary Type: Solid State
Relay Type: Solid State
Special Features: Class 1, Division 2 Certification
Standards: cULus, CE
Termination: Screws
Voltage Rating: 24 to 280 VAC
Voltage, Control: 3-32 VDC

Overview

The 861H is the first complete solid state relay approved for use in hazardous locations. It is ideal for applications that demand frequent switching and reliability such as burner assemblies, chemical injections systems, extraction and refining machines, solenoid control, blower control, motorized duct and vent control, medical equipment and lighting in Class 1, Division 2 rated environments.