Location: 
All Products

Schneider Electric/Magnecraft 831VS-240A

Schneider Electric/Magnecraft - 831VS-240A - Relay; E-Mech; Power; On Delay; SPDT; Cur-Rtg 15A; Ctrl-V 240AC; Vol-Rtg 240/24AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Power; On Delay; SPDT; Cur-Rtg 15A; Ctrl-V 240AC; Vol-Rtg 240/24AC/DC
Mfr. Part#:
831VS-240A

Allied Stock#: 70185077

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$74.74 (Each)
1$74.740
20$71.850
50$66.040
100$64.310
Availability

30 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 831 Series
Contact Form: SPDT
Current Rating: 15 A
Display Type: LED
Enclosure Rating: IP20
Function: Power
Input Type: Voltage
Input, Range: 85 to 150 VAC
Mounting Type: DIN Rail
Output Type: Relay
Relay Type: Electro Mechanical
Standards: CE, UL
Supply Voltage: 150 VAC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +55 °C
Timer Type: On Delay
Timing Range: 0.1 sec. to 10 sec.
Type: Variable Voltage
Voltage Rating: 240/24 VAC/VDC
Voltage, Control: 240 VAC

Overview

831 Series
The 831 voltage sensor is a single-phase ac voltage device that is capable of monitoring and reacting to over and under voltage conditions. This product is designed to be wired across terminals A1 and A2 with the voltage that is being monitored. The two LED lamps indicate both when the input voltage is present (green LED) and also when the output is energized (red LED). The Umax dial is used to set the upper trip-point for the voltage sensor. The Umin dial is a percentage of the Umax dial and is used to delay the transfer of the contacts, from 0 to 10 seconds, when a set point has been violated.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.