Location: 
All Products

Schneider Electric/Magnecraft 822TD10H-UNI

Schneider Electric/Magnecraft - 822TD10H-UNI - Timer; Multi-Function; 0.1s-10d; E-Mech; DPDT; 15A@240VAC/24VDC; Ctrl-V12-240; DIN Rail View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Timer; Multi-Function; 0.1s-10d; E-Mech; DPDT; 15A@240VAC/24VDC; Ctrl-V12-240; DIN Rail
Mfr. Part#:
822TD10H-UNI

Allied Stock#: 70185255

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$60.34 (Each)
1$60.340
20$58.020
50$53.150
100$51.230
Availability

1370 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 820 Series
Contact Form: DPDT
Current Rating: 15 A
Mounting Type: DIN Rail
Relay Type: Electro Mechanical
Standards: UL, CE
Timer Type: Single Shot
Timing Range: 0.1 Sec. to 10 Days
Voltage Rating: 240/24 VAC/VDC
Voltage, Control: 240VAC/VDC

Overview

Specifications. Input Voltage: 12 to 240 VAC/VDC 50/60 Hz. Burden: 1.7 VA, 3 Watts. Accuracy: 0.2%. Operating Temperature: –20 to +55°C. Output: SPDTor DPDT 15 A @ 240 VAC/24 VDC, B300 pilot duty.

Features:
  • 10 Functions: On Delay, Interval, Repeat-Off First, Repeat-On First, Pulse Generator, Off Delay, Interval-S Make, Interval-S Break, On and Off, Memory Latch
  • Universal Voltage Input
  • DIN Module 17.5 mm Wide
  • Finger Safe
  • Ten Time Scales: 0.1 Seconds to 10 days
  • Two Status LEDs
  • Similar Products