Schneider Electric/Magnecraft 821TD10H-UNI

Schneider Electric/Magnecraft Timer; Multi-Function; 0.1s-10d; E-Mech; SPDT; 15A@240VAC/24VDC; Ctrl-V12-240; DIN Rail
Mfr. Part#:
821TD10H-UNI

Allied Stock#: 70185027
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$57.93 (Each)
1$57.930
20$54.900
50$50.380
100$41.980
250$39.220
500$34.640
Availability

273 can ship immediately.

510 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Specifications. Input Voltage: 12 to 240 VAC/VDC 50/60 Hz. Burden: 1.7 VA, 3 Watts. Accuracy: 0.2%. Operating Temperature: –20 to +55°C. Output: SPDTor DPDT 15 A @ 240 VAC/24 VDC, B300 pilot duty.

Features:
  • 10 Functions: On Delay, Interval, Repeat-Off First, Repeat-On First, Pulse Generator, Off Delay, Interval-S Make, Interval-S Break, On and Off, Memory Latch
  • Universal Voltage Input
  • DIN Module 17.5 mm Wide
  • Finger Safe
  • Ten Time Scales: 0.1 Seconds to 10 days
  • Two Status LEDs


  • © Allied Electronics, Inc. 2015. All rights reserved.