Schneider Electric/Legacy Relays 788XCXRM4L-120A
Relay, 10A, Plug-In Power, AC Operated, Panel Mount, 120 VAC at 25C, 788R Series
Mfr. Part #: 788XCXRM4L-120A / RS Stock #: 70363917
Price
Qty.
Standard Price
1
$34.67
10
$32.94
25
$31.20
50
$29.47
100
$27.74
250
$26.00
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Resistance
1700 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Material
Silver Alloy, Gold Flashed
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Dielectric Rating
2500 V (RMS) (Coil to Contact) bits
Function
Monostable
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socket Mount
On State Voltage Drop
10 VAC
Primary Type
Power Relays
Product Header
788 Series Power Relay
Relay Type
General Purpose
Standards
UL ; CSA ; CE
Termination
QC Tabs
Voltage Rating
300 V
Overview
The 788 Series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.