Location: 
All Products

Schneider Electric/Magnecraft 785XBXCD-12D

Schneider Electric/Magnecraft - 785XBXCD-12D - DPDT Socket Latching Relay,  16 A,  12V dc For Use In General Purpose Applications View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft DPDT Socket Latching Relay, 16 A, 12V dc For Use In General Purpose Applications
Mfr. Part#:
785XBXCD-12D

Allied Stock#: 70185161

 RoHS Compliant Part

Resources

View 785XBXCD-12D Datasheet Datasheet

View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 785 Series
Coil Resistance: 88/88 Ohm
Contact Form: DPDT
Current Rating: 16 A
Function: Latching
Latch Type: Magnetic
Mounting Type: Socket
Relay Type: Electro Mechanical
Standards: UL, CSA, CE, RoHS
Termination: Plug-In Blade
Voltage Rating: 277 VAC
Voltage, Control: 12 VDC

Overview

High strength magnetic latch helps contacts hold during vibration.

Standard 0.1875 blade style socket mounting.

Single and Dual (DC only) coil available.

16 Amp switching capabilities.



People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.