Schneider Electric/Legacy Relays 784XDXM4L-24A
Relay, 15 A, 24 VAC, Power, 24 VAC, 84.5, Quick Connect Solder/Plug-In, 15 A
Mfr. Part #: 784XDXM4L-24A / RS Stock #: 70184910
Price
Qty.
Standard Price
1
$35.97
10
$34.17
25
$32.37
50
$30.57
100
$28.78
250
$26.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C844003
Coil Resistance
84.5 Ohms
Coil Voltage
24 VAC
Contact Current Rating
15 A
Contact Form
4PDT
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
15 A
Dimensions
1.098\” (27.9mm) X 1.54 in L X 0.16 in D
Function
Monostable
Life
10000000 Operations
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
784 Series Ice Cube Relay
Relay Type
General Purpose
Standards
UL ; CSA ; CE ; RoHS
Termination
QC Tabs
Voltage Rating
300 V
Overview
784 Series
The 784 series plug-in relays offer clear or full-feature covers with multiple mounting options and accessories.
The 784 series plug-in relays offer clear or full-feature covers with multiple mounting options and accessories.