Location: 
All Products

Schneider Electric/Magnecraft 782XBXM4L-24D

Schneider Electric/Magnecraft - 782XBXM4L-24D - Relay;  E-Mech;  Gen-Purp;  DPDT;  Cur-Rtg 15A;  Ctrl-V 24DC;  Vol-Rtg 300V;  Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 15A; Ctrl-V 24DC; Vol-Rtg 300V; Plug-In
Mfr. Part#:
782XBXM4L-24D

Allied Stock#: 70185018

 RoHS Compliant Part

 
View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
$7.43 (Each)
1$7.430
20$6.800
50$6.030
100$5.670
250$5.600
Availability

3744 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 782 Series
Coil Insulation: 1600 V rms
Coil Voltage: 24 VDC
Contact Form: DPDT
Current Rating: 15 A
Depth: 0.079" (2mm)
Diameter, Mounting: 0.1 in.
Dielectric Rating: 2500 V (RMS) (Coil to Contacts and Pole to Pole), 1000 V (RMS) (Across Open Contacts)
Dimensions: 1.10" (Ma x .) L x 0.83" (Ma x .) W x 1.54" (Ma x .) H
Function: General Purpose
Height: 1.539" (39.1mm)
Length: 1.098" (27.9mm)
Life: 10000000 Operations
Material, Contact: Silver Alloy
Mounting Type: Socket
Relay Type: Electro Mechanical
Standards: UL, CSA, CE, RoHS
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -40 °C
Termination: QC Tabs
Voltage Rating: 300 VAC
Voltage, Control: 24 VDC

Overview

The 782 Series Ice Cube Power Relays with flag indicator which verifies mechanical operation is following control inputs.

Features:
  • Gold flashed contacts
  • Lock-down door which allows operator to manually override the system
  • UL listed
  • Mating sockets available

  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.